
* Images are for reference only
6-104361-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-104361-2
- JLCPCB Part #
- C17308357
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8579
195+
$0.7429
495+
$0.7171
1005+
$0.7058
Related Products
Welcome back, may I help you?