This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6-104186-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-104186-1
JLCPCB Part #
C3339097
Package
Push-Pull,P=1.27mm
Description
-65℃~+105℃ 1 1.27mm 2.54mm 2.95mm 20P 3.18mm 30V Black Copper alloy Right Angle Round Pin Tin 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8138
200+ $1.0902
500+ $1.0516
1000+ $1.0323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons