
* Images are for reference only
6EDK3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6EDK3
- JLCPCB Part #
- C6462128
- Package
- -
- Description
- 250V 6A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.8509
204+
$26.2748
504+
$25.3976
996+
$24.9638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?