
* Images are for reference only
66682-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66682-2
- JLCPCB Part #
- C5162867
- Package
- -
- Description
- 1.27mm~1.52mm 24~28 Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3430
50+
$0.2767
150+
$0.2483
500+
$0.2128
2500+
$0.1890
5000+
$0.1795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?