
* Images are for reference only
66099-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 66099-4
- JLCPCB Part #
- C498940
- Package
- -
- Description
- 16~18 2.03mm~2.54mm Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.6972
10+
$2.3270
30+
$2.0947
100+
$1.8575
500+
$1.7501
1000+
$1.7036
Related Products
Welcome back, may I help you?