
* Images are for reference only
644753-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 644753-6
- JLCPCB Part #
- C17320258
- Package
- Plugin
- Description
- 1 10.8mm 1x6P 23.77mm 3.96mm 6 6P 7.62mm Copper alloy PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 977
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.9094
10+
$0.7446
30+
$0.6623
100+
$0.5815
500+
$0.5314
1000+
$0.5072
Related Products
Welcome back, may I help you?