
* Images are for reference only
644752-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 644752-4
- JLCPCB Part #
- C573557
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x4P 3.96mm 4 4P 600V 7A Copper alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1697
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1697
In-stock Item Pricing
Qty Unit Price
1+
$0.2572
50+
$0.2055
150+
$0.1833
500+
$0.1557
2000+
$0.1370
4000+
$0.1297
Welcome back, may I help you?