
* Images are for reference only
641967-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 641967-1
- JLCPCB Part #
- C5168328
- Package
- Plugin
- Description
- -40℃~+105℃ 1 12A 1x4P 4 4P 6.35mm 600V PA Phosphor bronze Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 219
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$0.6889
10+
$0.6727
30+
$0.6614
100+
$0.6517
Related Products
Welcome back, may I help you?