
* Images are for reference only
1644055-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1644055-1
- JLCPCB Part #
- C17336737
- Package
- -
- Description
- -55℃~+105℃ 6.35mm 6.35mm PA6 UL94V-2 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8501
250+
$0.3398
500+
$0.3285
1000+
$0.3237