
* Images are for reference only
640498-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640498-3
- JLCPCB Part #
- C17239916
- Package
- Plugin
- Description
- 1 13.46mm 1x3P 23.37mm 3 3P 4.2mm 7.87mm PA66 Phosphor bronze Red Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.9473
10+
$3.8463
30+
$3.7790
100+
$3.7117
Welcome back, may I help you?