
* Images are for reference only
640388-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640388-5
- JLCPCB Part #
- C5168953
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x5P 3.96mm 5 5P 600V 7A Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5684
30+
$0.5074
100+
$0.4464
500+
$0.4095
1000+
$0.3902
Related Products
Welcome back, may I help you?