
* Images are for reference only
6368460-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6368460-4
- JLCPCB Part #
- C5536862
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Gold Phosphor bronze Shielded With LED cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0789
288+
$5.6184
576+
$5.4304
864+
$5.3373
Welcome back, may I help you?