
* Images are for reference only
61988-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 61988-1
- JLCPCB Part #
- C574889
- Package
- -
- Description
- 0.32~0.82 0.81mm 1.52mm~2.54mm 18~22 19.56mm 7.75mm Blade Terminal Brass No Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.3500
10+
$0.3436
30+
$0.3388
100+
$0.3340
Related Products
Welcome back, may I help you?