
* Images are for reference only
61234-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 61234-1
- JLCPCB Part #
- C498927
- Package
- -
- Description
- 10~12 4.7mm 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1844
1000+
$0.1465
3000+
$0.1303
9000+
$0.1100
51000+
$0.1010
99000+
$0.0957
Welcome back, may I help you?