
* Images are for reference only
60742-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60742-2
- JLCPCB Part #
- C532152
- Package
- -
- Description
- 0.51mm 14~18 16.26mm 6.35mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 12500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
1000+
$0.1097
Related Products
Welcome back, may I help you?