
* Images are for reference only
60197-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 60197-2
- JLCPCB Part #
- C532142
- Package
- -
- Description
- 0.81mm 1.52mm~2.54mm 16.13mm 18~22 6.35mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 14000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
5000+
$0.0379
Related Products
Welcome back, may I help you?