
* Images are for reference only
5-917687-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-917687-1
- JLCPCB Part #
- C3266760
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 1 2.5mm 2.5mm PA66 White P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0821
10+
$0.0652
30+
$0.0567
100+
$0.0505
400+
$0.0453
800+
$0.0428
Related Products
Welcome back, may I help you?