
* Images are for reference only
5-826629-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-826629-0
- JLCPCB Part #
- C589676
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x50P 2.54mm 2.79mm 3.2mm 50P 5A 6.7mm Brass Gold Green Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.1775
10+
$5.3716
30+
$4.8820
100+
$4.4710
Welcome back, may I help you?