
* Images are for reference only
5-747913-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-747913-2
- JLCPCB Part #
- C498923
- Package
- -
- Description
- -55℃~+105℃ 2 25P 3A Black Female Standard D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$5.4782
10+
$5.3783
30+
$5.3123
100+
$5.2462
Related Products
Welcome back, may I help you?