
* Images are for reference only
5-534204-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-534204-2
- JLCPCB Part #
- C5528551
- Package
- Push-Pull,P=2.54mm
- Description
- 12P 2 2.54mm 2.54mm 6.05mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2070
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7273
200+
$4.2813
500+
$4.1377
1000+
$4.0667
Welcome back, may I help you?