
* Images are for reference only
5-520316-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-520316-4
- JLCPCB Part #
- C5509747
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 0.13mm~0.38mm 2.54mm 4P 6.93mm Phosphor Bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8216
200+
$0.7264
500+
$0.7022
1140+
$0.6910
Related Products
Welcome back, may I help you?