This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-520315-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-520315-6
JLCPCB Part #
C6688889
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 0.13mm~0.38mm 1A 2.54mm 6.93mm 6P Phosphor bronze Single-side Contact/Vertical Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 155

Minimum: 1

Full Reel: 210

$0.01

Add To List

Available Order Qty: 155

In-stock Item Pricing

Qty Unit Price
1+ $0.9894
10+ $0.9717
30+ $0.9588
100+ $0.9459

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons