
* Images are for reference only
5-5179180-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-5179180-1
- JLCPCB Part #
- C305930
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 100V 2 40P 500mA Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.6822
10+
$1.4171
30+
$1.2709
100+
$1.1054
500+
$1.0315
1000+
$0.9994
Related Products
Welcome back, may I help you?