
* Images are for reference only
5-5179009-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-5179009-5
- JLCPCB Part #
- C591882
- Package
- SMD,P=8mm
- Description
- -40℃~+125℃ 0.8mm 100V 120P 2 500mA Gold Surface Mount,Vertical SMD,P=8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2700
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.7675
10+
$6.6354
30+
$6.5468
100+
$6.4598
Related Products
Welcome back, may I help you?