
* Images are for reference only
5-2435199-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2435199-1
- JLCPCB Part #
- C39763236
- Package
- -
- Description
- 0.25~0.35 0.9mm~1.4mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33450
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 33450
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0485
300+
$0.0427
1000+
$0.0383
5000+
$0.0348
9000+
$0.0330
Related Products
Welcome back, may I help you?