
* Images are for reference only
5-176837-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-176837-1
- JLCPCB Part #
- C7186365
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 16P 1A 2 200V 2mm 2mm Black Brass Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6629
200+
$1.8607
500+
$1.7993
1000+
$1.7686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?