
* Images are for reference only
5-147377-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-147377-6
- JLCPCB Part #
- C5163933
- Package
- SMD,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 2 2.54mm 2x30P 30 30V 60P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$34.5873
30+
$33.0974
Related Products
Welcome back, may I help you?