
* Images are for reference only
5-147377-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-147377-3
- JLCPCB Part #
- C573673
- Package
- SMD,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 15 2 2.54mm 2x15P 30P Copper alloy Surface Mount,Vertical Tin SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2469
10+
$3.1796
30+
$3.1348
100+
$3.0899
Related Products
Welcome back, may I help you?