
* Images are for reference only
5-146762-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146762-2
- JLCPCB Part #
- C6422184
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 10P 2 2.54mm 2.54mm 2A 8.13mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0051
200+
$0.4014
500+
$0.3886
1000+
$0.3822
Related Products
Welcome back, may I help you?