
* Images are for reference only
5-146509-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146509-1
- JLCPCB Part #
- C6422176
- Package
- Plugin
- Description
- 2 2.54mm 2P Black Gold Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 432
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6009
200+
$0.6394
432+
$0.6185
864+
$0.6072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?