
* Images are for reference only
5-146267-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146267-1
- JLCPCB Part #
- C3325954
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.29mm 2.54mm 2P 3.05mm 3A 5.84mm Black Copper alloy Pin Header Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1040
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2123
1000+
$0.0823
2500+
$0.0794
5200+
$0.0779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?