This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-146220-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-146220-2
JLCPCB Part #
C6688700
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 10P 2 2.54mm 2.54mm 30V 3A Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6114
320+ $0.6430
640+ $0.6220
960+ $0.6107

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons