
* Images are for reference only
1717673-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1717673-3
- JLCPCB Part #
- C17485893
- Package
- -
- Description
- -40℃~+125℃ 4.5mm Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2869
200+
$2.9077
400+
$2.8111
800+
$2.7628
Related Products