
* Images are for reference only
5-1393641-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1393641-1
- JLCPCB Part #
- C6818780
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 80P AuPd Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7836
200+
$15.4748
400+
$14.9577
1000+
$14.7032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?