
* Images are for reference only
5-104192-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104192-4
- JLCPCB Part #
- C7186193
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1 1.27mm 15P 1A 30V 8.89mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4706
208+
$0.9857
494+
$0.9535
988+
$0.9374
Welcome back, may I help you?