
* Images are for reference only
5-104071-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104071-1
- JLCPCB Part #
- C355088
- Package
- Plugin,P=1.27mm
- Description
- 插件,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$4.8840
10+
$4.2723
28+
$3.9078
112+
$3.5402
504+
$3.3700
1008+
$3.2945
Related Products
Welcome back, may I help you?