
* Images are for reference only
5-104068-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104068-5
- JLCPCB Part #
- C573638
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 25 2x25P 50P Through Hole 插件,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4620
10+
$6.3199
26+
$6.2246
104+
$6.1293
Related Products
Welcome back, may I help you?