
* Images are for reference only
5-103735-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103735-2
- JLCPCB Part #
- C5165495
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 10.03mm 13.59mm 1x3P 2.54mm 3 3A 3P 6.98mm Black Brass Gold Through Hole UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 530
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
10+
$0.6218
30+
$0.6121
100+
$0.6009
Related Products
Welcome back, may I help you?