
* Images are for reference only
5-103324-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103324-7
- JLCPCB Part #
- C7186186
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 14P 2 2.54mm 2.54mm 3A Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2052
200+
$1.6782
500+
$1.6219
1000+
$1.5945
Related Products
Welcome back, may I help you?