
* Images are for reference only
5788794-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5788794-2
- JLCPCB Part #
- C3103627
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 25P 6A Male Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3349
200+
$10.1917
500+
$9.8337
1000+
$9.6571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?