
* Images are for reference only
282837-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282837-6
- JLCPCB Part #
- C5168730
- Package
- Plugin,P=5.08mm
- Description
- 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.1217
10+
$3.0575
30+
$3.0141
100+
$2.9707
Related Products
Welcome back, may I help you?