
* Images are for reference only
5788336-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5788336-2
- JLCPCB Part #
- C3197842
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A 30V 4P Black Female Through Hole Type-B USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0544
10+
$7.8865
30+
$7.7750
100+
$7.6620
Related Products
Welcome back, may I help you?