
* Images are for reference only
5750131-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5750131-2
- JLCPCB Part #
- C7187376
- Package
- -
- Description
- -55℃~+105℃ 1A 6P Copper alloy Female Gold - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9697
180+
$5.5750
480+
$5.3879
1020+
$5.2959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?