
* Images are for reference only
5745051-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5745051-2
- JLCPCB Part #
- C3080857
- Package
- Plugin
- Description
- -55℃~+105℃ 2 6A 9P Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7746
200+
$3.0100
500+
$2.9036
1000+
$2.8521
Welcome back, may I help you?