
* Images are for reference only
5745071-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5745071-2
- JLCPCB Part #
- C17694785
- Package
- Plugin
- Description
- -55℃~+105℃ 125V 2 6A 9P Black Male Standard D-Sub Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.7487
10+
$9.5618
34+
$9.4362
102+
$9.3122
Related Products
Welcome back, may I help you?