
* Images are for reference only
5650874-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5650874-5
- JLCPCB Part #
- C3648386
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 Gold Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$22.3533
10+
$21.3884
30+
$19.7171
100+
$18.2593
Welcome back, may I help you?