
* Images are for reference only
5646530-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5646530-1
- JLCPCB Part #
- C3654316
- Package
- Plugin,P=2mm
- Description
- 2mm 5 95P Gold Phosphor bronze Pinhole connection Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 195
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1535
30+
$24.8888
Welcome back, may I help you?