
* Images are for reference only
74741-101LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 74741-101LF
- JLCPCB Part #
- C3654777
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1A 30P 5 Copper alloy Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.0023
10+
$4.8878
30+
$4.8104
100+
$4.7329
Related Products
Welcome back, may I help you?