
* Images are for reference only
5645169-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5645169-3
- JLCPCB Part #
- C4649887
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 98P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9698
200+
$1.5363
500+
$1.4831
1000+
$1.4556
Welcome back, may I help you?