
* Images are for reference only
5645169-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5645169-2
- JLCPCB Part #
- C4633339
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 98P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$6.7900
10+
$5.9582
30+
$5.4527
100+
$5.0279
Welcome back, may I help you?